+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1768FBD100K

IC: ARM microcontroller; 64kBSRAM,512kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC1768FBD100K
TME Symbol:
LPC1768FBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 512kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • IrDA
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
Gross weight0.67 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1768FBD100K
418 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.20 GBPGross price for quantities from 1 pcs - 13.43 GBP
Net price for quantities from 90 pcs - 9.81 GBPGross price for quantities from 90 pcs - 11.77 GBP
Packaging method by the manufacturer:Tray = 90 pcs