+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1778FBD208K

IC: ARM microcontroller; 96kBSRAM,512kBFLASH; LQFP208


Manufacturer: NXP

Manufacturer part number:
LPC1778FBD208K
TME Symbol:
LPC1778FBD208K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 512kB FLASH
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
165
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • IrDA
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
Gross weight2.57 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1778FBD208K
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.00 EURGross price for quantities from 1 pcs - 24.00 EUR
Net price for quantities from 5 pcs - 17.20 EURGross price for quantities from 5 pcs - 20.64 EUR
Net price for quantities from 25 pcs - 16.33 EURGross price for quantities from 25 pcs - 19.59 EUR
Net price for quantities from 100 pcs - 13.61 EURGross price for quantities from 100 pcs - 16.33 EUR