+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1778FET208K

IC: ARM microcontroller; 96kBSRAM,512kBFLASH; TFBGA208

Manufacturer: NXP

Manufacturer part number:
LPC1778FET208K
TME Symbol:
LPC1778FET208K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 512kB FLASH
Case
TFBGA208
Mounting
SMD
Number of inputs/outputs
165
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • QEI
  • SD
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1778FET208K
0 in TME stock
Net price for quantities from 1 pcs - 14.53 EURGross price for quantities from 1 pcs - 17.44 EUR
Net price for quantities from 10 pcs - 12.00 EURGross price for quantities from 10 pcs - 14.40 EUR
Net price for quantities from 25 pcs - 11.51 EURGross price for quantities from 25 pcs - 13.81 EUR
No. of pieces (Multiplicity: 1)