+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1812JET100E

IC: ARM microcontroller; 104kBSRAM,512kBFLASH; TFBGA129


Manufacturer: NXP

Manufacturer part number:
LPC1812JET100E
TME Symbol:
LPC1812JET100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
104kB SRAM 512kB FLASH
Case
TFBGA129
Mounting
SMD
Number of inputs/outputs
49
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.2...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • I2S
  • IrDA
  • Microwire
  • SD
  • SPI
  • SSI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1812JET100E
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 10.54 GBPGross price for quantities from 260 pcs - 12.64 GBP