+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1813JBD144E

IC: ARM microcontroller; 104kBSRAM,512kBFLASH; LQFP144


Manufacturer: NXP

Manufacturer part number:
LPC1813JBD144E
TME Symbol:
LPC1813JBD144E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
104kB SRAM 512kB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
83
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1813JBD144E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.51 EURGross price for quantities from 1 pcs - 19.81 EUR
Net price for quantities from 5 pcs - 13.51 EURGross price for quantities from 5 pcs - 16.21 EUR
Net price for quantities from 25 pcs - 12.30 EURGross price for quantities from 25 pcs - 14.76 EUR
Net price for quantities from 120 pcs - 10.51 EURGross price for quantities from 120 pcs - 12.61 EUR