+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2129FBD64/01,15

IC: ARM7TDMI microcontroller; LQFP64; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
LPC2129FBD64/01,15
TME Symbol:
LPC2129FBD6401.1-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
46
Operating temperature
-40...85°C
Number of PWM channels
1
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • SSP
  • UART
Gross weight0.33 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2129FBD64/01,15
40 in an external stock
Net price for quantities from 40 pcs - 17.23 EURGross price for quantities from 40 pcs - 20.67 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.