+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2132FBD64

IC: ARM7TDMI microcontroller; 16kBSRAM; Flash: 64kx8bit; LQFP64

Manufacturer: NXP

Manufacturer part number:
LPC2132FBD64
TME Symbol:
LPC2132FBD64

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
16kB SRAM
Flash memory organisation
64kx8bit
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
47
Operating temperature
-40...85°C
Number of 32bit timers
4
Number of PWM channels
6
Number of 10bit A/D converters
8
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • USART
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP
*
LPC2132FBD64
Product withdrawn from the offer
Use the specification table below to search for similar products