+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2141FBD64,151

IC: ARM7TDMI microcontroller; 8kBSRAM; Flash: 32kx8bit; LQFP64

Manufacturer: NXP

Manufacturer part number:
LPC2141FBD64,151
TME Symbol:
LPC2141FBD64

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
8kB SRAM
Flash memory organisation
32kx8bit
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
45
Operating temperature
-40...85°C
Number of 32bit timers
4
Number of PWM channels
6
Number of 10bit A/D converters
6
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • USART
  • USB 2.0
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2141FBD64,151
2 in TME stock
Net price for quantities from 1 pcs - 6.08 EURGross price for quantities from 1 pcs - 7.30 EUR
Net price for quantities from 5 pcs - 5.77 EURGross price for quantities from 5 pcs - 6.92 EUR
Net price for quantities from 25 pcs - 5.13 EURGross price for quantities from 25 pcs - 6.15 EUR
Net price for quantities from 100 pcs - 4.81 EURGross price for quantities from 100 pcs - 5.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts