+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2364FBD100

IC: ARM7TDMI microcontroller; 34kBSRAM; Flash: 128kx8bit; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC2364FBD100
TME Symbol:
LPC2364FBD100

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
34kB SRAM
Flash memory organisation
128kx8bit
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Operating temperature
-40...85°C
Peripherial
Ethernet MAC 10/100
Number of 32bit timers
6
Number of PWM channels
6
Number of 10bit A/D converters
6
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN
  • I2C
  • Microwire
  • SPI
  • USART
  • USB 2.0
Gross weight0.67 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2364FBD100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.85 USDGross price for quantities from 1 pcs - 14.22 USD
Net price for quantities from 5 pcs - 10.67 USDGross price for quantities from 5 pcs - 12.80 USD
Net price for quantities from 25 pcs - 8.77 USDGross price for quantities from 25 pcs - 10.52 USD
Net price for quantities from 90 pcs - 7.41 USDGross price for quantities from 90 pcs - 8.89 USD