+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2368FBD100K

LQFP100; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
LPC2368FBD100K
TME Symbol:
LPC2368FBD10-NXP-0

Specification

Manufacturer
NXP
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Operating temperature
-40...85°C
Number of PWM channels
1
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • I2S
  • SPI
  • SSP
  • UART
  • USB
Gross weight0.57 g
See other products in this category: ARM NXP microcontrollers NXP
*
LPC2368FBD100K
6605 in an external stock
Net price for quantities from 90 pcs - 17.20 USDGross price for quantities from 90 pcs - 20.64 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.