+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC2378FBD144K

IC: ARM7TDMI microcontroller; 58kBSRAM,512kBFLASH; LQFP144


Manufacturer: NXP

Manufacturer part number:
LPC2378FBD144K
TME Symbol:
LPC2378FBD144K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
58kB SRAM 512kB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
104
Operating temperature
-40...85°C
Peripherial
RTC, watchdog
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • I2S
  • MMC
  • SD
  • SPI
  • UART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2378FBD144K
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 21.46 USDGross price for quantities from 300 pcs - 25.75 USD