+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2387FBD100

IC: ARM7TDMI microcontroller; 98kBSRAM,512kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC2387FBD100
TME Symbol:
LPC2387FBD100

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
98kB SRAM 512kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Operating temperature
-40...85°C
Peripherial
RTC, watchdog
Number of 32bit timers
4
Number of PWM channels
1
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x3
  • I2S
  • SDIO
  • SPI
  • SSP x2
  • UART x4
  • USB 2.0
Gross weight0.676 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2387FBD100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.62 USDGross price for quantities from 1 pcs - 106.35 USD
Net price for quantities from 3 pcs - 84.02 USDGross price for quantities from 3 pcs - 100.83 USD
Net price for quantities from 10 pcs - 73.93 USDGross price for quantities from 10 pcs - 88.71 USD