+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2388FBD144K

IC: ARM7TDMI microcontroller; 98kBSRAM; Flash: 512kx8bit; LQFP144


Manufacturer: NXP

Manufacturer part number:
LPC2388FBD144K
TME Symbol:
LPC2388FBD144K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
98kB SRAM
Flash memory organisation
512kx8bit
Case
LQFP144
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • I2S
  • MMC
  • SD
  • SPI
  • SSP
  • UART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2388FBD144K
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 20.00 EURGross price for quantities from 300 pcs - 24.00 EUR