+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC54016JBD100E

IC: ARM microcontroller; 0BFLASH,360kBSRAM; LQFP100; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC54016JBD100E
TME Symbol:
LPC54016JBD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
0B FLASH 360kB SRAM
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • SDMMC
  • Smart Card
  • SPI
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC54016JBD100E
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 6.50 EURGross price for quantities from 90 pcs - 7.79 EUR