+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC54102J512BD64QL

IC: ARM microcontroller; 104kBSRAM,512kBFLASH; LQFP64


Manufacturer: NXP

Manufacturer part number:
LPC54102J512BD64QL
TME Symbol:
LPC54102J512BD64QL

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
104kB SRAM 512kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
50
Kind of architecture
Cortex M4/M0+
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC54102J512BD64QL
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 8.45 USDGross price for quantities from 160 pcs - 10.14 USD