+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC54607J256ET180E

IC: ARM microcontroller; 136kBSRAM,256kBFLASH; TFBGA180


Manufacturer: NXP

Manufacturer part number:
LPC54607J256ET180E
TME Symbol:
LPC54607J256ET180E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 256kB FLASH
Case
TFBGA180
Mounting
SMD
Number of inputs/outputs
145
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC54607J256ET180E
0 in TME stock
No. of pieces (Multiplicity: 189)
Minimum order quantity: 189.
Multiplicity: 189.
Product for special order