+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC54616J512BD100E

IC: ARM microcontroller; 200kBSRAM,512kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC54616J512BD100E
TME Symbol:
LPC54616J512BD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
200kB SRAM 512kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.67 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC54616J512BD100E
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.62 EURGross price for quantities from 1 pcs - 12.74 EUR
Net price for quantities from 10 pcs - 8.34 EURGross price for quantities from 10 pcs - 10.00 EUR
Net price for quantities from 90 pcs - 7.94 EURGross price for quantities from 90 pcs - 9.52 EUR
Packaging method by the manufacturer:
Tray = 90 pcs