+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC5502JHI48EL

IC: ARM microcontroller; 48kBSRAM,64kBFLASH; HVQFN48; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC5502JHI48EL
TME Symbol:
LPC5502JHI48EL

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
48kB SRAM 64kB FLASH
Case
HVQFN48
Mounting
SMD
Number of inputs/outputs
30
Kind of architecture
Cortex M33
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PoR
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC5502JHI48EL
0 in TME stock
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.
Net price for quantities from 1300 pcs - 2.55 USDGross price for quantities from 1300 pcs - 3.06 USD