+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC5516JBD64E

IC: ARM microcontroller; 96kBSRAM,256kBFLASH; HTQFP64


Manufacturer: NXP

Manufacturer part number:
LPC5516JBD64E
TME Symbol:
LPC5516JBD64E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 256kB FLASH
Case
HTQFP64
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M33
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PoR
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC5516JBD64E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.45 EURGross price for quantities from 1 pcs - 6.54 EUR
Net price for quantities from 10 pcs - 4.14 EURGross price for quantities from 10 pcs - 4.96 EUR
Net price for quantities from 25 pcs - 3.85 EURGross price for quantities from 25 pcs - 4.62 EUR
Net price for quantities from 50 pcs - 3.76 EURGross price for quantities from 50 pcs - 4.51 EUR