+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC5526JBD100K

IC: ARM microcontroller; 144kBSRAM,256kBFLASH; HLQFP100


Manufacturer: NXP

Manufacturer part number:
LPC5526JBD100K
TME Symbol:
LPC5526JBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
144kB SRAM 256kB FLASH
Case
HLQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M33
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • SDIO
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PoR
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC5526JBD100K
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 4.10 GBPGross price for quantities from 90 pcs - 4.92 GBP