+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC55S16-EVK

Dev.kit: ARM NXP; base board; Architecture: Cortex M33


Manufacturer: NXP

Manufacturer part number:
LPC55S16-EVK
TME Symbol:
LPC55S16-EVK

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Kit contents
base board
Connection
D-Sub 9pin, Jack 3,5mm x2, mikroBUS socket, pin strips, Pmod socket, USB x4
Kind of architecture
Cortex M33
Memory
96kB RAM 256kB FLASH
Processor
LPC55S16
Gross weight197.8 g
Certificates
See other products in this category: NXP development kits NXP,
*
LPC55S16-EVK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.49 USDGross price for quantities from 1 pcs - 58.18 USD