+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC55S28-EVK

Dev.kit: ARM NXP; base board; Architecture: Cortex M33

Manufacturer: NXP

Manufacturer part number:
LPC55S28-EVK
TME Symbol:
LPC55S28-EVK

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Kit contents
base board
Connection
Jack 3,5mm x2, microSD, mikroBUS socket, pin strips, Pmod socket, USB x4
Kind of architecture
Cortex M33
Memory
256kB RAM 512kB FLASH
Processor
LPC55S28
Gross weight453 g
Certificates
See other products in this category: NXP development kits NXP,
*
LPC55S28-EVK
0 in TME stock
Net price for quantities from 1 pcs - 50.66 USDGross price for quantities from 1 pcs - 60.79 USD
No. of pieces (Multiplicity: 1)