+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC55S69-EVK

Dev.kit: ARM NXP; base board; Architecture: Cortex M33


Manufacturer: NXP

Manufacturer part number:
LPC55S69-EVK
TME Symbol:
LPC55S69-EVK

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Kit contents
base board
Connection
Jack 3,5mm x2, microSD, mikroBUS socket, pin strips, Pmod socket, USB x4
Kind of architecture
Cortex M33
Memory
320kB RAM 640kB FLASH
Processor
LPC55S69
Gross weight221.9 g
Certificates
See other products in this category: NXP development kits NXP,
*
LPC55S69-EVK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.72 USDGross price for quantities from 1 pcs - 71.66 USD