+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC802M001JDH16FP

IC: ARM microcontroller; 2kBSRAM,16kBFLASH; TSSOP16; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC802M001JDH16FP
TME Symbol:
LPC802M001JDH16FP

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB SRAM 16kB FLASH
Case
TSSOP16
Mounting
SMD
Number of inputs/outputs
13
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Peripherial
BoD, CRC, POR, SWD, watchdog
Manufacturer series
LPC800
Number of 12bit A/D converters
12
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • ISP
  • SPI
  • USART
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
LPC802M001JDH16FP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 192 pcs - 0.85 USDGross price for quantities from 192 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.98 USD