+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC802M011JDH20FP

IC: ARM microcontroller; 2kBSRAM,16kBFLASH; TSSOP16; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC802M011JDH20FP
TME Symbol:
LPC802M011JDH20FP

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB SRAM 16kB FLASH
Case
TSSOP16
Mounting
SMD
Number of inputs/outputs
16
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC802M011JDH20FP
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 0.92 GBPGross price for quantities from 75 pcs - 1.11 GBP