+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC804M101JDH24FP

IC: ARM microcontroller; 4kBSRAM,32kBFLASH; TSSOP24; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC804M101JDH24FP
TME Symbol:
LPC804M101JDH24FP

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 32kB FLASH
Case
TSSOP24
Mounting
SMD
Number of inputs/outputs
21
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC804M101JDH24FP
0 in TME stock
No. of pieces (Multiple of: 63)
Minimum order quantity: 63.
Multiple of: 63.
Net price for quantities from 63 pcs - 1.38 USDGross price for quantities from 63 pcs - 1.65 USD