+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC824M201JDH20J

IC: ARM microcontroller; 8kBSRAM; TSSOP20; 1.8÷3.6VDC; LPC; LPC800


Manufacturer: NXP

Manufacturer part number:
LPC824M201JDH20J
TME Symbol:
LPC824M201JDH20J

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM
Case
TSSOP20
Mounting
SMD
Number of inputs/outputs
16
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Peripherial
BoD, CRC, DMA, POR, SWD, watchdog
Manufacturer series
LPC800
Number of 12bit A/D converters
5
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2C
  • ISP
  • SPI
  • USART
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
LPC824M201JDH20J
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.46 USDGross price for quantities from 2500 pcs - 1.75 USD