+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC845M301JHI48E

IC: ARM microcontroller; 16kBSRAM,64kBFLASH; VFQFPN48; LPC


Manufacturer: NXP

Manufacturer part number:
LPC845M301JHI48E
TME Symbol:
LPC845M301JHI48E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
16kB SRAM 64kB FLASH
Case
VFQFPN48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC845M301JHI48E
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 2.00 EURGross price for quantities from 260 pcs - 2.41 EUR