+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCD01

USB 3.0 A/A socket; 22mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCD01
TME Symbol:
LPCD01

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
USB 3.0 A/A socket
Switch standard
22mm
Gross weight18 g
Certificates
EAN code8013975215227
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCD01
0 in TME stock
Net price for quantities from 1 pcs - 39.61 USDGross price for quantities from 1 pcs - 47.53 USD
Net price for quantities from 5 pcs - 37.13 USDGross price for quantities from 5 pcs - 44.56 USD
Net price for quantities from 10 pcs - 34.91 USDGross price for quantities from 10 pcs - 41.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.