+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPD-14-IL2

Sensor: inductive; 14mm; Usup: 15÷30VDC; cables; 2m; IP67; PBT; LPD

Manufacturer: AUTONICS

Manufacturer part number:
LPD-14-IL2
TME Symbol:
LPD-14-IL2

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
14mm
Connection
cables
Lead length
2m
IP rating
IP67
Body dimensions
32x35x31mm
Body material
PBT
Manufacturer series
LPD
Kind of sensor
position
Communictions protocol
IO-LINK
Operating temperature
-25...70°C
Related items
C1D4-2EB, C1D4-5EB, C1DH4-2EB, C1DH4-5EB, C2D4-2EB, C2D4-5EB, C2DH4-2EB, C2DH4-5EB, C3D4-2EB, C3D4-5EB, C3DH4-2EB, C3DH4-5EB, C4D4-2EB, C4D4-5EB, C4DH4-2EB, C4DH4-5EB
Supply voltage
  • 15...30V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
LPD-14-IL2
0 in TME stock
Net price for quantities from 1 pcs - 200.89 USDGross price for quantities from 1 pcs - 241.07 USD
Net price for quantities from 5 pcs - 187.49 USDGross price for quantities from 5 pcs - 224.99 USD
No. of pieces (Multiplicity: 1)