+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPV821DBVR

IC: operational amplifier; 8kHz; Ch: 1; 1.7÷3.6VDC; SOT23-5; 0.01mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV821DBVR
TME Symbol:
LPV821DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.7...3.6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Quiescent current
650nA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
7pA
Input offset current
14pA
Gross weight0.03 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LPV821DBVR
294 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.77 USD
Net price for quantities from 3000 pcs - 1.37 USDGross price for quantities from 3000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.