+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQA40B200C

Diode: rectifying; SMD; 200V; 20Ax2; 17ns; D2PAK,TO263AB


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQA40B200C
TME Symbol:
LQA40B200C

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
20A x2
Reverse recovery time
17ns
Semiconductor structure
common cathode, double
Case
D2PAK, TO263AB
Max. forward voltage
1.2V
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
LQA40B200C
0 in TME stock
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 10 pcs - 2.16 EURGross price for quantities from 10 pcs - 2.59 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 2.13 EUR
Net price for quantities from 400 pcs - 1.60 EURGross price for quantities from 400 pcs - 1.92 EUR
Net price for quantities from 800 pcs - 1.49 EURGross price for quantities from 800 pcs - 1.79 EUR
Net price for quantities from 1600 pcs - 1.46 EURGross price for quantities from 1600 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.