+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW15DN100M00D

Inductor: wire; SMD; 0402; 10uH; 120mA; R: 5.405Ω; ±20%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW15DN100M00D
TME Symbol:
LQW15DN100M00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
10µH
Operating current
0.12A
Resistance
5.405Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
20MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15DN100M00D
0 in TME stock
Net price for quantities from 8000 pcs - 0.45 GBPGross price for quantities from 8000 pcs - 0.53 GBP
Net price for quantities from 16000 pcs - 0.39 GBPGross price for quantities from 16000 pcs - 0.47 GBP
Net price for quantities from 32000 pcs - 0.33 GBPGross price for quantities from 32000 pcs - 0.40 GBP
Net price for quantities from 64000 pcs - 0.28 GBPGross price for quantities from 64000 pcs - 0.33 GBP
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.