+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR08BN04DPCY-E2

Sensor: inductive; OUT: PNP / NC; 0÷4mm; 10÷30VDC; M8; IP67; 150mA


Manufacturer: LANBAO

Manufacturer part number:
LR08BN04DPCY-E2
TME Symbol:
LR08BN04DPCY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...4mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Switching frequency max
1kHz
Overall length
68mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight25.6 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08BN04DPCY-E2
6 in TME stock
Net price for quantities from 1 pcs - 26.03 EURGross price for quantities from 1 pcs - 31.23 EUR
Net price for quantities from 5 pcs - 24.29 EURGross price for quantities from 5 pcs - 29.15 EUR
Net price for quantities from 10 pcs - 22.56 EURGross price for quantities from 10 pcs - 27.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.