+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR12AN04DNO-E2

Sensor: inductive; OUT: NPN / NO; 0÷4mm; 10÷30VDC; M12; IP67; PIN: 4


Manufacturer: LANBAO

Manufacturer part number:
LR12AN04DNO-E2

Alternative designations: LR12XAN04DNO-E2

TME Symbol:
LR12AN04DNO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...4mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Overall length
58mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight31 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR12AN04DNO-E2
30 in TME stock
Net price for quantities from 1 pcs - 12.49 EURGross price for quantities from 1 pcs - 14.99 EUR
Net price for quantities from 5 pcs - 11.66 EURGross price for quantities from 5 pcs - 13.99 EUR
Net price for quantities from 10 pcs - 10.83 EURGross price for quantities from 10 pcs - 12.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.