+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR12BF02DNC-E2

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 10÷30VDC; M12; IP67; 200mA


Manufacturer: LANBAO

Manufacturer part number:
LR12BF02DNC-E2
TME Symbol:
LR12BF02DNC-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
1.5kHz
Overall length
65mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight35.1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR12BF02DNC-E2
0 in TME stock
Net price for quantities from 1 pcs - 11.61 EURGross price for quantities from 1 pcs - 13.93 EUR
Net price for quantities from 5 pcs - 10.84 EURGross price for quantities from 5 pcs - 13.00 EUR
Net price for quantities from 10 pcs - 10.06 EURGross price for quantities from 10 pcs - 12.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.