+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR12LG-G

IC: voltage regulator; linear,adjustable; 1.2÷88V; 0.05A; SO8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR12LG-G
TME Symbol:
LR12LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...88V
Output current
50mA
Case
SO8
Mounting
SMD
Manufacturer series
LR12
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±5%
Number of channels
1
Input voltage
13.2...100V
Manufacturer standard package
3300pcs.
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR12LG-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.14 EURGross price for quantities from 3300 pcs - 1.36 EUR
No. of pieces (Multiplicity: 3 300)
Packaging method by the manufacturerReel = 3 300 pcs