+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR12XBF15DPCB-E2

Sensor: inductive; 0÷1.5mm; 10÷30VDC; M12; Connection: M12 male


Manufacturer: LANBAO

Manufacturer part number:
LR12XBF15DPCB-E2
TME Symbol:
LR12XBF15DPCB-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...1.5mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
600Hz
Overall length
77mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight38.21 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR12XBF15DPCB-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.79 USDGross price for quantities from 1 pcs - 89.75 USD
Net price for quantities from 5 pcs - 69.82 USDGross price for quantities from 5 pcs - 83.78 USD
Net price for quantities from 10 pcs - 65.44 USDGross price for quantities from 10 pcs - 78.53 USD