+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18XBF05DLO-E2

Sensor: inductive; OUT: 2-wire NO; 0÷5mm; 10÷30VDC; M18; IP67; 100mA


Manufacturer: LANBAO

Manufacturer part number:
LR18XBF05DLO-E2
TME Symbol:
LR18BF05DLO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
0.5kHz
Overall length
65mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight61.8 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XBF05DLO-E2
17 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 5 pcs - 16.61 USDGross price for quantities from 5 pcs - 19.94 USD
Net price for quantities from 10 pcs - 15.40 USDGross price for quantities from 10 pcs - 18.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.