+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18BF05DPC

Sensor: inductive; OUT: PNP / NC; 0÷5mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: LANBAO

Manufacturer part number:
LR18BF05DPC
TME Symbol:
LR18BF05DPC

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
1kHz
Overall length
50mm
Supply voltage
  • 10...30V DC
Gross weight133.5 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18BF05DPC
0 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 21.33 USD
Net price for quantities from 5 pcs - 16.59 USDGross price for quantities from 5 pcs - 19.91 USD
Net price for quantities from 10 pcs - 15.41 USDGross price for quantities from 10 pcs - 18.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.