+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18XBF08DNOY-E2

Sensor: inductive; OUT: NPN / NO; 0÷8mm; M18; Connection: M12 male


Manufacturer: LANBAO

Manufacturer part number:
LR18XBF08DNOY-E2
TME Symbol:
LR18XBF08DNOY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Number of pins
4
Gross weight60.36 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XBF08DNOY-E2
0 in TME stock
Net price for quantities from 1 pcs - 24.19 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 22.58 USDGross price for quantities from 5 pcs - 27.09 USD
Net price for quantities from 10 pcs - 20.97 USDGross price for quantities from 10 pcs - 25.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.