+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18XCF08DNOY-E2

Sensor: inductive; OUT: NPN / NO; 0÷8mm; 10÷30VDC; M18; IP67; PIN: 4


Manufacturer: LANBAO

Manufacturer part number:
LR18XCF08DNOY-E2
TME Symbol:
LR18XCF08DNOY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
embedded
Overall length
75mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight66.86 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XCF08DNOY-E2
2 in TME stock
Net price for quantities from 1 pcs - 12.80 GBPGross price for quantities from 1 pcs - 15.36 GBP
Net price for quantities from 5 pcs - 11.95 GBPGross price for quantities from 5 pcs - 14.34 GBP
Net price for quantities from 10 pcs - 11.08 GBPGross price for quantities from 10 pcs - 13.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.