+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR30BF10DNC-E2

Sensor: inductive; OUT: NPN / NC; 0÷10mm; 10÷30VDC; M30; IP67; 200mA


Manufacturer: LANBAO

Manufacturer part number:
LR30BF10DNC-E2
TME Symbol:
LR30BF10DNC-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...10mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
0.5kHz
Overall length
65mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR30BF10DNC-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.71 EURGross price for quantities from 1 pcs - 20.04 EUR
Net price for quantities from 5 pcs - 15.60 EURGross price for quantities from 5 pcs - 18.72 EUR
Net price for quantities from 10 pcs - 14.49 EURGross price for quantities from 10 pcs - 17.38 EUR