+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR30BF10DPC

Sensor: inductive; OUT: PNP / NC; 0÷10mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: LANBAO

Manufacturer part number:
LR30BF10DPC
TME Symbol:
LR30BF10DPC

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
0.5kHz
Overall length
52mm
Supply voltage
  • 10...30V DC
Gross weight192.5 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR30BF10DPC
0 in TME stock
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 5 pcs - 19.01 USDGross price for quantities from 5 pcs - 22.82 USD
Net price for quantities from 10 pcs - 17.66 USDGross price for quantities from 10 pcs - 21.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.