+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR5-BK

Automation module: sound signaller; black; 24VDC; IP65; LR5


Manufacturer: PATLITE

Manufacturer part number:
LR5-BK
TME Symbol:
LR5-BK

Specification

Manufacturer
PATLITE
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB (d=1 m)
IP rating
IP65
Body dimensions
Ø50x53.5mm
Manufacturer series
LR5
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight75.9 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR5-BK
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.66 GBPGross price for quantities from 1 pcs - 37.99 GBP
Net price for quantities from 10 pcs - 29.55 GBPGross price for quantities from 10 pcs - 35.46 GBP
Net price for quantities from 20 pcs - 27.44 GBPGross price for quantities from 20 pcs - 32.93 GBP