+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LR5-E-G

Automation module: light signaller; green; LED; 24VDC; IP65; LR5


Manufacturer: PATLITE

Manufacturer part number:
LR5-E-G
TME Symbol:
LR5-E-G

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø50x50mm
Manufacturer series
LR5
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight65.86 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR5-E-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.88 USDGross price for quantities from 1 pcs - 35.86 USD
Net price for quantities from 10 pcs - 27.88 USDGross price for quantities from 10 pcs - 33.46 USD
Net price for quantities from 20 pcs - 25.89 USDGross price for quantities from 20 pcs - 31.07 USD