+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-55000

Cable tie; L: 195mm; W: 4.7mm; black; polyamide; 245N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-55000
TME Symbol:
LR55R-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated, multi use
Length
195mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
245N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight0.89 g
Certificates
EAN code4031026115412
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-55000
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
Net price for quantities from 10000 pcs - 0.19 EURGross price for quantities from 10000 pcs - 0.23 EUR
Net price for quantities from 30000 pcs - 0.17 EURGross price for quantities from 30000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.