+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-E-G

Automation module: light signaller; green; LED; 24VDC; IP65; LR6


Manufacturer: PATLITE

Manufacturer part number:
LR6-E-G
TME Symbol:
LR6-E-G

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø60x50mm
Manufacturer series
LR6
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight93.7 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-E-G
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.48 EURGross price for quantities from 1 pcs - 31.78 EUR
Net price for quantities from 10 pcs - 24.83 EURGross price for quantities from 10 pcs - 29.79 EUR