+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR604

Fuse disconnector; 14x51mm; for DIN rail mounting; 50A; 690V


Manufacturer: HAGER

Manufacturer part number:
LR604
TME Symbol:
LR604

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V
Number of poles
4
IP rating
IP20
Operating temperature
-5...40°C
Gross weight700 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LR604
0 in TME stock
Net price for quantities from 1 pcs - 75.25 EURGross price for quantities from 1 pcs - 90.29 EUR
Net price for quantities from 4 pcs - 70.40 EURGross price for quantities from 4 pcs - 84.48 EUR
Net price for quantities from 6 pcs - 65.78 EURGross price for quantities from 6 pcs - 78.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.