+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR645N3-G-P013

IC: voltage regulator; linear,adjustable; 8÷12V; 0.003A; TO92; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR645N3-G-P013
TME Symbol:
LR645N3-G-P013

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.4V
Output voltage
8...12V
Output current
3mA
Case
TO92
Mounting
THT
Manufacturer series
LR645
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Number of channels
1
Input voltage
15...450V
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR645N3-G-P013
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)